
Illuminated rotary switch featuring 6 poles and 4 positions per deck, with 2 decks for a total of 6 poles and 4 positions. Offers a 500mA current rating and a 125V AC maximum voltage rating, with a 28V DC rated voltage. Includes adjustable index stops with a 30° index angle and non-shorting contact style. Constructed with brass contacts and silver plating, this panel-mount switch has a mechanical life of 25,000 cycles and an IP67 rating.
Electroswitch C4D0604N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.076inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 6 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | 3P4T, 6P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0604N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
