
Rotary switch featuring 8 poles and 6 positions per deck, with 4 decks for a total of 8 poles and 6 positions. Offers DP6T throw configuration with adjustable index stops and a 30° index angle. Rated for 0.5A at 125VAC and 28VDC, with silver-plated brass contacts. Panel mount design includes a 12.7mm flatted shaft and solder lug termination. Mechanical life of 25,000 cycles and IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D0806N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 1.644inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | DP6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0806N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
