
Illuminated, enclosed rotary switch with 3 decks, 9 poles, and 4 positions per deck. Features 30° index angle, adjustable index stops, and a 12.7mm actuator length. Offers 500mA current rating, 125V AC max voltage, and 28V DC rated voltage. Contact material is brass with silver plating, and the contact style is non-shorting. Termination is lug, with a mechanical life of 25,000 cycles and IP67 rating.
Sign in to ask questions about the Electroswitch C4D0904N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C4D0904N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 9 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | 3P4T, 9P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D0904N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
