
Rotary switch, DP6T, 2 poles per deck, 5 decks, 2-6 positions with adjustable index stops. Features 300mA current rating at 125V AC and 28V DC, with silver-plated brass contacts and non-shorting style. Offers a 30° index angle, straight orientation, and solder termination. Rated IP67, this panel-mount switch has a mechanical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C4D1006N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C4D1006N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 300mA |
| Depth | 1.928inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | C4 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D1006N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
