
Rotary switch featuring 12 poles and 4 positions per deck across 4 decks, offering a 3P4T throw configuration. Rated for 0.5A at 125VAC and 28VDC, with silver-plated brass contacts and a non-shorting contact style. This panel-mount switch has an adjustable index angle of 30° and a mechanical life of 25,000 cycles. It includes a 12.7mm flatted shaft and solder lug termination, with an IP67 rating for environmental protection.
Electroswitch C4D1204N-A technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.644inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 12 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP67 |
| Series | C4 |
| Termination | Lug |
| Throw Configuration | 3P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C4D1204N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
