
Rotary switch featuring a single pole, single throw (SP12T) configuration with 12 non-shorting positions and an adjustable index angle of 30°. This illuminated switch offers a 1A current rating at 125VAC and 28VDC, with brass contacts plated in silver. It includes a 14.29mm flatted shaft for panel mounting and solder lug terminations. Designed for a mechanical life of 10,000 cycles, it utilizes polyester insulation and is lead-free.
Sign in to ask questions about the Electroswitch C5P0112N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C5P0112N-A technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 0.79inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | C5 |
| Termination | Lug |
| Throw Configuration | SP12T, SPST |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C5P0112N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
