
Rotary switch featuring a single pole, single throw (SPST) configuration with 12 positions and adjustable index stops. Offers a 1A current rating at 125VAC and 28VDC, with silver-plated brass contacts and a non-shorting contact style. Designed for through-hole and panel mounting with PC pin terminations and a flatted shaft. This single-deck electromechanical component boasts a 30° index angle and a mechanical life of 10,000 cycles.
Sign in to ask questions about the Electroswitch C5P0112N-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C5P0112N-RA technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 0.555inch |
| Diameter | 23.4mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Series | C5 |
| Termination | PC Pin |
| Throw Configuration | SP12T, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C5P0112N-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
