
Rotary switch featuring 3 poles and 4 positions per deck, with a 3P4T throw configuration. Offers a 1A current rating at 125VAC and 28VDC, with silver-plated brass contacts and a non-shorting contact style. Includes an adjustable index angle of 30° and a flatted shaft with solder lug termination. Panel mount design with polyester insulation and a mechanical life of 10,000 cycles.
Sign in to ask questions about the Electroswitch C5P0304N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C5P0304N-A technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 0.79inch |
| Diameter | 23.4mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | C5 |
| Termination | Lug |
| Throw Configuration | 3P4T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C5P0304N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
