This 12-position 1-pole 1-deck rotary switch features a contact material of brass with silver plating and a current rating of 1A. It has a fixed index angle of 30° and is designed for panel mount applications. The switch is lead free and has a DC rated voltage of 28V. It is part of the C7 series and has a solder termination.
Electroswitch C7D0112N-30 technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0112N-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.