This 12-position rotary switch features a 1A current rating and 28V DC rated voltage, with a 30° index angle and continuous index stops. It has a lead-free construction and is mounted on a panel. The switch is part of the C7 series and has a solder termination. The actuator length is 14.29mm and the contact material is brass with a silver plating. The switch is rated for 125V AC and has a single deck with one pole per deck.
Electroswitch C7D0112N-30C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0112N-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.