Electroswitch C7D0112S-0502 technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Index Angle | 30° |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 1 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0112S-0502 to view detailed technical specifications.
No datasheet is available for this part.