Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Checking distributor stock and pricing after the page loads.
Electroswitch C7D0112S-30C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.