
Illuminated rotary switch featuring 23 non-shorting positions and a single pole per deck configuration. Rated for 125V AC and 28V DC, with a 1A current rating. Constructed with brass contacts and silver plating, offering a mechanical life of 25,000 cycles. Panel mount design with through-hole termination and a 15° index angle.
Electroswitch C7D0123N technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP23T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
