
This is a rotary switch with a contact material of brass and silver plating, rated for 1A at 28V DC and 125V AC. It has a mechanical life of 25000 cycles and is designed for panel mount applications. The switch has 23 positions and a throw configuration of SP23T, with a fixed index stop and a straight orientation. It is available in a single deck configuration with a single pole per deck.
Electroswitch C7D0123S technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP23T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0123S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
