SWITCH ROTARY 24POS 500MA 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C7D0124S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C7D0124S-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 15° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0124S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.