
Electroswitch C7D0212N-30 technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 1.279inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0212N-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
