
SWITCH ROTARY 12POS 500MA 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C7D0212N-30C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C7D0212N-30C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0212N-30C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
