Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch C7D0212S-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch C7D0212S-30 technical specifications.
| Index Angle | 30° |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0212S-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.