This 2-position 12-position rotary switch features a brass contact material with silver plating and a lead-free construction. It has a current rating of 1A and can withstand a DC rated voltage of 28V and an AC voltage of 125V. The switch is designed for panel mount applications and has a continuous index stop feature.
Electroswitch C7D0212S-30C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0212S-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.