
The Electroswitch C7D0223N is a 28V DC rated, 125V AC rated, lead free rotary switch with a contact current rating of 500mA. It features a brass contact material with silver plating and a non-shorting contact style. The switch has a mechanical life of 25,000 cycles and is designed for panel mount applications. It has a 23 position, 2 deck configuration with a fixed index stop and a straight orientation.
Electroswitch C7D0223N technical specifications.
| Actuator Length | 14.29mm |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | DP23T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0223N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
