
The Electroswitch C7D0224N-C is a 2-position, 24-position rotary switch with a panel mount and continuous index stops. It features a brass contact material with silver plating and is lead-free. The switch has a vertical orientation and is part of the C7 series. It can handle a DC rated voltage of 28V and an AC voltage rating of 125V.
Electroswitch C7D0224N-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 15° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Orientation | Vertical |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0224N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.