This 12-position 3-deck rotary switch features a current rating of 1A and a DC rated voltage of 28V. It is designed with a lead-free construction and is mounted to a panel. The switch has a continuous index stop and a 30° index angle, making it suitable for a variety of applications. The actuator length is 14.29mm and the contact material is brass with a silver plating.
Electroswitch C7D0312N-30C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0312N-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.