
Electroswitch C7D0323N technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | 3P23T |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0323N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.