The C7D0323S is a 3-position rotary switch with 23 positions, rated for 28V DC and 125V AC. It features a brass contact material with silver plating and is lead-free. The switch has a fixed index angle of 15° and is designed for panel mount applications. It is part of the C7 series and has a solder termination.
Checking distributor stock and pricing after the page loads.
Electroswitch C7D0323S technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.