This 24-position 3-deck rotary switch features a brass contact material with silver plating and is designed for panel mount applications. The switch has a continuous index stop and is rated for 28V DC and 125V AC. It is constructed with lead-free materials and has a termination of solder.
Electroswitch C7D0324S-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 15° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Series | C7 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0324S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.