
The Electroswitch C7D0423N is a 4-deck, 4-pole, 23-position rotary switch with a non-shorting contact style and silver plating. It features a 15° index angle, fixed index stops, and a maximum voltage rating of 28V DC and 125V AC. The switch is lead-free and has a mechanical life of 25,000 cycles. It is designed for panel mount and has a termination of solder. The switch is part of the C7 series and is suitable for use in a variety of applications.
Electroswitch C7D0423N technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 15° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP23T, 4P23T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0423N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.