The C7D0424N-C is a rotary switch with a DC rated voltage of 28V and a current rating of 500mA. It features a silver-plated brass contact material and a termination of solder. The switch has a throw configuration of SP24T and is designed for panel mount. It has 4 decks with 1 pole per deck and a total of 24 positions. The switch has an actuator length of 14.29mm and an index angle of 15° with continuous index stops. It is rated for 125V AC and has a depth of 2.215 inches.
Electroswitch C7D0424N-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.215inch |
| Index Angle | 15° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP24T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0424N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.