
The C7D0424S-C is a 24-position, 1-pole rotary switch with a SP24T throw configuration. It features a current rating of 500mA and a DC rated voltage of 28V. The switch is constructed with brass contacts plated with silver and has a lead-free termination. It is designed for panel mount applications and is available in bulk packaging.
Electroswitch C7D0424S-C technical specifications.
| Actuator Length | 14.29mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.215inch |
| Index Angle | 15° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Series | C7 |
| Termination | Solder |
| Throw Configuration | SP24T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch C7D0424S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.