
The D2D-53 is a 2-pole 6-position DP5T switch from Electroswitch with a contact material of brass and silver plating. It features non-shorting contacts and adjustable index stops. The switch has a current rating of 550mA and a voltage rating of 28V DC. It is lead-free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D2D-53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D2D-53 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | DP5T |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D-53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
