
Rotary switch, 2 decks, 2 poles per deck, offering 6 positions with a 60° index angle and adjustable index stops. Features non-shorting contact style with brass contacts and silver plating, rated for 550mA current and 115V AC / 28V DC maximum voltage. Designed for panel mounting with lug termination and a straight orientation, this switch boasts a mechanical life of 25,000 cycles.
Electroswitch D2D0406N technical specifications.
| Actuator Length | 25.4mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 550mA |
| Depth | 0.722inch |
| Diameter | 6.35mm |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D2 |
| Termination | Lug |
| Throw Configuration | DP6T, 4P6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D2D0406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
