11-position, single-pole, single-throw (SP11T) rotary switch featuring non-shorting silver contacts and a 30° index angle with adjustable stops. Rated for 1.5A at 115VAC and 28VDC, this panel-mount switch utilizes solder lug terminations and a round shaft with a 47.63mm silver actuator. Constructed with a ceramic insulation material, it offers a mechanical life of 25,000 cycles.
Sign in to ask questions about the Electroswitch D3C0111N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0111N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Series | D3 |
| Termination | Lug |
| Throw Configuration | SP11T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0111N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.