
The D3C0211N is a 2-position, 11-position rotary switch with a silver contact material and plating. It has a current rating of 1.5A and a voltage rating of 28V. The switch is designed for panel mount applications and features adjustable index stops. It is lead-free and has a DC rated voltage of 28V.
Sign in to ask questions about the Electroswitch D3C0211N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0211N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Lug |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0211N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.