3-pole, 3-throw (3P3T) rotary switch with 3 positions and a 30° index angle. Features adjustable index stops, silver-plated contacts, and a silver actuator. Rated for 1.5A at 115VAC and 28VDC, with a mechanical life of 25,000 cycles. Panel mount design with solder lug termination.
Sign in to ask questions about the Electroswitch D3C0303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0303N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 0.479inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Series | D3 |
| Termination | Lug |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.