The D3C0311N is a 3-deck rotary switch with adjustable index stops and a vertical orientation. It features a silver contact material and plating, and is rated for 1.5A of current. The switch is designed for panel mount applications and is lead free. It has a DC rated voltage of 28V and an AC voltage rating of 115V.
Sign in to ask questions about the Electroswitch D3C0311N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0311N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0311N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.