Two-deck rotary switch with 5 positions per deck, offering 4 poles and 2 sections. Features silver-plated contacts and actuator, with a 1.5A current rating and 115VAC/28VDC voltage rating. Adjustable index stops provide 30° indexing and a mechanical life of 25,000 cycles. Panel mount design with lug termination.
Electroswitch D3C0405N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Lug |
| Throw Configuration | DP5T, 4P5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0405N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.