
The Electroswitch D3C0603N is a 2-deck, 6-pole rotary switch with adjustable index stops, rated for 1.5A at 28V DC and 115V AC. It features silver contacts with silver plating and a lead-free construction. The switch is designed for panel mount applications and has a vertical orientation. It is available in a single package quantity.
Sign in to ask questions about the Electroswitch D3C0603N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0603N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0603N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.