Switch Rotary 6P5T 5 Round Shaft Solder Lug 2.6A 115VAC 28VDC
Sign in to ask questions about the Electroswitch D3C0605N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3C0605N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3C0605N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.