
The D3G0111N is a 1.5A SP11T rotary switch from Electroswitch. It features a brass contact material with silver plating and is designed for panel mount applications. The switch has an adjustable index stop and a mechanical life of 25,000 cycles. It is lead-free and suitable for use in a variety of environments.
Sign in to ask questions about the Electroswitch D3G0111N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3G0111N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3G0111N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.