
This Electroswitch D3G0205N is a rotary switch with a DP5T throw configuration, rated for 28V DC and 115V AC. It features a brass contact material with silver plating and a current rating of 1.5A. The switch has an adjustable index stop and is designed for panel mount applications. It is lead free and has a vertical orientation.
Sign in to ask questions about the Electroswitch D3G0205N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3G0205N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Depth | 0.479inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3G0205N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
