
The D3G0211N is a 1.5A rated, 28V DC rated, panel mount rotary switch with a 30° index angle and adjustable index stops. It features a brass contact material with silver plating and is lead free. The switch has a 2-deck, single-pole configuration with a vertical orientation and is terminated with solder. It can operate at up to 115V AC and is suitable for use in a variety of applications.
Electroswitch D3G0211N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.