
Switch Rotary 3P3T 3 Round Shaft Solder Lug 2.6A 115VAC 28VDC
Sign in to ask questions about the Electroswitch D3G0303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3G0303N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Depth | 0.479inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3G0303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.