The D3G0311N is a 1-pole 3-deck SP11T rotary switch from Electroswitch. It features a panel mount design with a silver-plated brass contact and adjustable index stops. The switch has a DC rated voltage of 28V and an AC voltage rating of 115V. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Electroswitch D3G0311N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3G0311N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3G0311N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.