
This 3P3T rotary switch features a non-shorting contact style and is rated for 1.5A at 28V DC and 115V AC. It has an adjustable index stop and is designed for panel mount applications. The switch is constructed with brass contacts plated with silver and is lead free. It has a vertical orientation and a package quantity of one.
Sign in to ask questions about the Electroswitch D3G0603N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D3G0603N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 0.885inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D3 |
| Termination | Lug |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D3G0603N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.