
The D3G0603S is a 2-deck, 3-pole, 3-position rotary switch with adjustable index stops. It features a contact material of brass with silver plating and a shorting contact style. The switch has a current rating of 1.5A and a DC rated voltage of 28V. It is designed for panel mount applications and has a termination type of lug. The switch is part of the D3 series and is manufactured by Electroswitch.
Electroswitch D3G0603S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Series | D3 |
| Termination | Lug |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
