This Electroswitch panel mount rotary switch features a 3-deck design with 2 poles per deck, a 30° index angle, and a silver-plated brass contact. It is rated for 115V AC and has adjustable index stops. The switch is lead-free and has a solder termination. It is designed for vertical orientation and has a throw configuration of DP5T.
Electroswitch D3G0605N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Vertical |
| Series | D3 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.