
Electroswitch D4C-0 technical specifications.
| Contact Style | Shorting |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Series | D4 |
| Throw Configuration | SP11T |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.