
This 2-position 2-pole DPST panel mount switch features brass contacts with silver plating and a ceramic insulation material. It has a current rating of 1.5A and a voltage rating of 28V DC. The switch is designed for panel mounting and has adjustable index stops. It is available in a package quantity of 50 units.
Sign in to ask questions about the Electroswitch D4C-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D4C-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D4C |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
