
Electroswitch D4C-9 technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | D4C |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
