Single pole, 12-position rotary switch featuring a 1.5A current rating and 115VAC/28VDC voltage rating. This panel-mount switch utilizes silver-plated brass contacts with a shorting contact style and a 30° index angle with adjustable stops. It offers a mechanical life of 25,000 cycles and a straight orientation with solder termination.
Electroswitch D4C0112S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Depth | 0.581inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0112S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
