
DP6T rotary switch featuring 6 positions with a 60° index angle and adjustable index stops. This illuminated switch offers a 1.5A current rating at 115VAC/28VDC, with silver-plated brass contacts and ceramic insulation. Designed for panel mounting with solder lug termination, it provides 2 poles per deck across a single deck, boasting a mechanical life of 25,000 cycles.
Electroswitch D4C0206N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 0.581inch |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
